



SMA-J-P-H-ST-MT1 | |
|---|---|
DigiKey Part Number | SAM10718-ND |
Manufacturer | |
Manufacturer Product Number | SMA-J-P-H-ST-MT1 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMA-J-P-H-ST-MT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$162.00000 | NT$162 |
| 10 | NT$137.50000 | NT$1,375 |
| 25 | NT$128.88000 | NT$3,222 |
| 50 | NT$122.72000 | NT$6,136 |
| 100 | NT$116.86000 | NT$11,686 |
| 250 | NT$109.54000 | NT$27,385 |
| 500 | NT$104.31600 | NT$52,158 |
| 1,000 | NT$101.21400 | NT$101,214 |











