SNT-100-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-100-BK-G

DigiKey Part Number
SAM8858-ND
Manufacturer
Manufacturer Product Number
SNT-100-BK-G
Description
CONN SHUNT 2POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
SNT-100-BK-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.240" (6.10mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
4.3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468,468
Factory Stock: 111,139
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$11.00000NT$11
50NT$8.40000NT$420
100NT$7.00000NT$700
500NT$5.95000NT$2,975
1,000NT$4.55000NT$4,550
2,000NT$4.20000NT$8,400
5,000NT$3.14980NT$15,749
Manufacturers Standard Package