USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
USBR-A-S-F-O-TH
USBR-A-S-F-O-TH

USBR-A-S-F-O-TH

DigiKey Part Number
SAM10870-ND
Manufacturer
Manufacturer Product Number
USBR-A-S-F-O-TH
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USBR-A-S-F-O-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,546
Factory Stock: 21,005
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$75.00000NT$75
50NT$62.30000NT$3,115
100NT$49.35000NT$4,935
500NT$29.39800NT$14,699
1,000NT$25.89900NT$25,899
2,000NT$24.84850NT$49,697
5,000NT$23.70760NT$118,538
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.