



0031.3751 | |
|---|---|
DigiKey Part Number | 486-1725-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3751 |
Description | FUSE HLDR CARTRIDGE 250V 12A PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$229.00000 | NT$229 |
| 5 | NT$190.00000 | NT$950 |
| 10 | NT$175.30000 | NT$1,753 |
| 50 | NT$145.40000 | NT$7,270 |
| 100 | NT$134.08000 | NT$13,408 |
| 300 | NT$117.82333 | NT$35,347 |
| 500 | NT$114.05000 | NT$57,025 |

