


0034.9871 | |
|---|---|
DigiKey Part Number | 486-3021-ND |
Manufacturer | |
Manufacturer Product Number | 0034.9871 |
Description | FUSE KIT CARTRDGE 0.8-10A 180PC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Ceramic Fuse Kit 0.8 ~ 10A 250VAC Holder 180 Pieces (18 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Cartridge, Ceramic | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 0.8 ~ 10A | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10,258.00000 | NT$10,258 |
| 5 | NT$8,501.00000 | NT$42,505 |
| 10 | NT$7,835.70000 | NT$78,357 |
| 50 | NT$6,471.22000 | NT$323,561 |






