




4430.1089 | |
|---|---|
DigiKey Part Number | 486-2358-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1089 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,451.00000 | NT$1,451 |
| 5 | NT$1,203.60000 | NT$6,018 |
| 20 | NT$1,023.95000 | NT$20,479 |
| 60 | NT$899.95000 | NT$53,997 |
| 100 | NT$847.16000 | NT$84,716 |
| 260 | NT$755.92692 | NT$196,541 |



