Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
KM01.1205.11
KM01.1205.11

KM01.1205.11

DigiKey Part Number
486-2280-ND
Manufacturer
Manufacturer Product Number
KM01.1205.11
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
KM01.1205.11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
Shielded, Terminating Cover
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.80mm
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,109
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$498.00000NT$498
10NT$423.10000NT$4,231
25NT$396.56000NT$9,914
50NT$377.62000NT$18,881
100NT$360.48000NT$36,048
Manufacturers Standard Package