PFRA.090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFRA.090
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFRA.090

DigiKey Part Number
486-2297-ND
Manufacturer
Manufacturer Product Number
PFRA.090
Description
PTC RESET FUSE 60V 900MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PFRA.090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
7.2 s
Resistance - Initial (Ri) (Min)
140 mOhms
Resistance - Post Trip (R1) (Max)
470 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.461" Dia x 0.122" T (11.70mm x 3.10mm)
Height - Seated (Max)
0.657" (16.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$32.00000NT$32
5NT$26.40000NT$132
10NT$24.30000NT$243
50NT$20.16000NT$1,008
100NT$18.60000NT$1,860
250NT$16.71600NT$4,179
500NT$15.41600NT$7,708
1,000NT$14.21200NT$14,212
5,000NT$11.74360NT$58,718
Manufacturers Standard Package