ECWS61M-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECWS61M-1
SCS - A Minute with Miranda - How to Wear a Wrist Strap

ECWS61M-1

DigiKey Part Number
SCP301-ND
Manufacturer
Manufacturer Product Number
ECWS61M-1
Description
ESD WRIST BAND W/6' CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
Cam Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
One Size
Color
Blue
Features
Includes Alligator Clip Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,128
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$345.00000NT$345
Manufacturers Standard Package