
103020019 | |
|---|---|
DigiKey Part Number | 1597-1188-ND |
Manufacturer | |
Manufacturer Product Number | 103020019 |
Description | GROVE BASE BOOSTERPACK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Grove to Launchpad Interface LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Interface | |
Function | Grove to Launchpad | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$181.00000 | NT$181 |







