Inventor Kit Arduino R3 Shield, Grove Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inventor Kit Arduino R3 Shield, Grove Starter Kit
110060024
Seeed Technology's Grove Starter Kit for Arduino | Digi-Key Daily

110060024

DigiKey Part Number
1597-1103-ND
Manufacturer
Manufacturer Product Number
110060024
Description
GROVE STARTER KIT FOR ARDUINO
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Inventor Kit Arduino R3 Shield, Grove Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Inventor Kit
Interconnect System
Arduino R3 Shield, Grove
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,921.00000NT$1,921
Manufacturers Standard Package