Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 12 5.32" (135.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404070001

DigiKey Part Number
1597-1536-ND
Manufacturer
Manufacturer Product Number
404070001
Description
TWEEZERS POINTED FINE 12 5.32"
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 12 5.32" (135.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.32" (135.0mm)
Pattern Number
12
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,246
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$87.00000NT$87
Manufacturers Standard Package