



RCLAMP0531T.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0531TTCTTR-ND - Tape & Reel (TR) RCLAMP0531TTCTCT-ND - Cut Tape (CT) RCLAMP0531TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0531T.TCT |
Description | TVS DIODE 5VWM 20VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$26.50000 | NT$265 |
| 100 | NT$17.50000 | NT$1,750 |
| 500 | NT$13.63200 | NT$6,816 |
| 1,000 | NT$12.38800 | NT$12,388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$9.50233 | NT$28,507 |
| 6,000 | NT$9.37200 | NT$56,232 |
| 9,000 | NT$9.35578 | NT$84,202 |









