SD05.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD15C.TCT

DigiKey Part Number
SD15C.TCTTR-ND - Tape & Reel (TR)
SD15C.TCTCT-ND - Cut Tape (CT)
SD15C.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD15C.TCT
Description
TVS DIODE 15VWM 29VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,109
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$43.00000NT$43
10NT$27.30000NT$273
100NT$18.09000NT$1,809
500NT$14.11000NT$7,055
1,000NT$12.82900NT$12,829
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$9.76267NT$29,288
Manufacturers Standard Package