Solid State Relays TO61-1487
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Relays TO61-1487
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DC60S3-B

DigiKey Part Number
CC1590-ND
Manufacturer
Manufacturer Product Number
DC60S3-B
Description
SSR RELAY SPST-NC 3A 3-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60S3-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
3 V ~ 60 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,373.00000NT$1,373
10NT$1,307.90000NT$13,079
50NT$1,248.38000NT$62,419
100NT$1,211.63000NT$121,163