




DRA1-CMXE60D5 | |
|---|---|
DigiKey Part Number | CC2294-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CMXE60D5 |
Description | SSR RELAY SPST-NO 5A 1-60V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CMXE60D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 20 ~ 28VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,901.00000 | NT$2,901 |
| 10 | NT$2,762.80000 | NT$27,628 |
| 50 | NT$2,637.10000 | NT$131,855 |
| 100 | NT$2,559.41000 | NT$255,941 |









