
SEK-SFM4100 | |
|---|---|
DigiKey Part Number | 1649-SEK-SFM4100-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SFM4100 |
Description | EVAL KIT MASS FLOW METER W/CBL |
Customer Reference | |
Detailed Description | SFM4100 CMOSens® Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Flow, Gas | |
Sensing Range | 0slm ~ 20slm | |
Interface | I2C, Serial | |
Sensitivity | ±3% | |
Voltage - Supply | 3.5V ~ 9V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SFM4100 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6,688.00000 | NT$6,688 |










