
BG22-EK4108A | |
|---|---|
DigiKey Part Number | 336-BG22-EK4108A-ND |
Manufacturer | |
Manufacturer Product Number | BG22-EK4108A |
Description | BG22 WIRELESS SOC EXPLORER KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32BG22 Blue Gecko Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32BG22 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$558.00000 | NT$558 |










