
SIT8924BA-22-33E-8.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-22-33E-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-22-33E-8.192000 |
Description | MEMS OSC XO 8.1920MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-22-33E-8.192000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$168.00000 | NT$168 |
| 10 | NT$146.10000 | NT$1,461 |
| 25 | NT$138.16000 | NT$3,454 |
| 50 | NT$132.46000 | NT$6,623 |
| 100 | NT$126.98000 | NT$12,698 |
| 250 | NT$120.09600 | NT$30,024 |
| 500 | NT$115.14400 | NT$57,572 |
| 1,000 | NT$110.39900 | NT$110,399 |
| 2,500 | NT$104.43320 | NT$261,083 |










