
SIT9120AC-2D1-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$209.00000 | NT$209 |
| 10 | NT$181.40000 | NT$1,814 |
| 25 | NT$171.56000 | NT$4,289 |
| 50 | NT$164.46000 | NT$8,223 |
| 100 | NT$157.67000 | NT$15,767 |
| 250 | NT$149.12400 | NT$37,281 |
| 500 | NT$142.97600 | NT$71,488 |
| 1,000 | NT$137.08900 | NT$137,089 |
| 2,500 | NT$130.39120 | NT$325,978 |

