
SI8621AB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4354-2-ND - Tape & Reel (TR) 336-4354-1-ND - Cut Tape (CT) 336-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8621AB-B-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$81.00000 | NT$81 |
| 10 | NT$60.30000 | NT$603 |
| 25 | NT$55.08000 | NT$1,377 |
| 100 | NT$49.29000 | NT$4,929 |
| 250 | NT$46.53600 | NT$11,634 |
| 500 | NT$44.87200 | NT$22,436 |
| 1,000 | NT$43.50500 | NT$43,505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$42.06040 | NT$105,151 |
| 5,000 | NT$41.19020 | NT$205,951 |
| 7,500 | NT$40.75440 | NT$305,658 |











