
SK34A | |
|---|---|
DigiKey Part Number | 1655-SK34ATR-ND - Tape & Reel (TR) 1655-SK34ACT-ND - Cut Tape (CT) 1655-SK34ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34A |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$7.90000 | NT$79 |
| 100 | NT$4.99000 | NT$499 |
| 500 | NT$3.71200 | NT$1,856 |
| 1,000 | NT$3.29900 | NT$3,299 |
| 2,000 | NT$2.95150 | NT$5,903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.57480 | NT$12,874 |
| 10,000 | NT$2.34160 | NT$23,416 |
| 15,000 | NT$2.22273 | NT$33,341 |
| 25,000 | NT$2.08912 | NT$52,228 |
| 35,000 | NT$2.01000 | NT$70,350 |
| 50,000 | NT$1.93310 | NT$96,655 |
| 125,000 | NT$1.78574 | NT$223,218 |










