Tool Crimp Head For Circular Contacts, 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Crimp Head For Circular Contacts, 16-20 AWG
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to change heads of Shandles Crimp tool

S16RCM16

DigiKey Part Number
SOU1742-ND
Manufacturer
Manufacturer Product Number
S16RCM16
Description
TOOL DIE CRIMP 16AWG 16CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tool Crimp Head For Circular Contacts, 16-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Box
Part Status
Active
Tool Type
Crimp Head
For Use With/Related Products
Circular Contacts, 16-20 AWG
Specifications
-
Compatible Tools
SHANDLES
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$12,983.00000NT$12,983
5NT$12,034.00000NT$60,170
10NT$11,647.60000NT$116,476
25NT$11,156.32000NT$278,908
Manufacturers Standard Package