
RMCF0603FT3R30 | |
|---|---|
DigiKey Part Number | RMCF0603FT3R30TR-ND - Tape & Reel (TR) RMCF0603FT3R30CT-ND - Cut Tape (CT) RMCF0603FT3R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT3R30 |
Description | RES 3.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT3R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$0.70000 | NT$7 |
| 25 | NT$0.48000 | NT$12 |
| 50 | NT$0.40000 | NT$20 |
| 100 | NT$0.31000 | NT$31 |
| 250 | NT$0.26000 | NT$65 |
| 500 | NT$0.22000 | NT$110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.11020 | NT$551 |
| 10,000 | NT$0.07350 | NT$735 |

