Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
SS-37200-028
SS-37200-028

SS-37200-028

DigiKey Part Number
380-1099-ND
Manufacturer
Manufacturer Product Number
SS-37200-028
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
0.897" (22.78mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,696
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$38.00000NT$38
10NT$32.10000NT$321
25NT$30.04000NT$751
50NT$28.60000NT$1,430
108NT$27.09259NT$2,926
324NT$25.06790NT$8,122
540NT$24.17963NT$13,057
1,080NT$23.02407NT$24,866
2,592NT$21.64583NT$56,106
Manufacturers Standard Package