
BTA10-600CRG | |
|---|---|
DigiKey Part Number | 497-7185-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA10-600CRG |
Description | TRIAC 600V 10A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA10-600CRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$53.00000 | NT$53 |
| 50 | NT$25.24000 | NT$1,262 |
| 100 | NT$22.51000 | NT$2,251 |
| 500 | NT$17.72000 | NT$8,860 |
| 1,000 | NT$16.17600 | NT$16,176 |
| 2,000 | NT$14.87900 | NT$29,758 |
| 5,000 | NT$13.47500 | NT$67,375 |
| 10,000 | NT$12.92320 | NT$129,232 |

