
LM2903DT | |
|---|---|
DigiKey Part Number | 497-1559-2-ND - Tape & Reel (TR) 497-1559-1-ND - Cut Tape (CT) 497-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$5.00000 | NT$50 |
| 25 | NT$4.40000 | NT$110 |
| 100 | NT$3.74000 | NT$374 |
| 250 | NT$3.42800 | NT$857 |
| 500 | NT$3.24600 | NT$1,623 |
| 1,000 | NT$3.09200 | NT$3,092 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$2.93120 | NT$7,328 |
| 5,000 | NT$2.83400 | NT$14,170 |
| 7,500 | NT$2.78547 | NT$20,891 |
| 12,500 | NT$2.73152 | NT$34,144 |
| 17,500 | NT$2.70000 | NT$47,250 |
| 25,000 | NT$2.66968 | NT$66,742 |
| 62,500 | NT$2.60446 | NT$162,779 |
| 125,000 | NT$2.56514 | NT$320,642 |












