M48Z58Y-70MH1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41ST85WMH6F

DigiKey Part Number
497-4695-2-ND - Tape & Reel (TR)
497-4695-1-ND - Cut Tape (CT)
497-4695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41ST85WMH6F
Description
IC RTC CLK/CALENDAR I2C 28SOH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 44B I2C, 2-Wire Serial 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Datasheet
 Datasheet
EDA/CAD Models
M41ST85WMH6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer
Memory Size
44B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 3.6V
Voltage - Supply, Battery
2.5V ~ 3.5V
Current - Timekeeping (Max)
0.5mA @ 2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Supplier Device Package
28-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$331.00000NT$331
10NT$257.60000NT$2,576
25NT$239.32000NT$5,983
100NT$219.21000NT$21,921
250NT$209.62400NT$52,406
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
936NT$199.50214NT$186,734
Manufacturers Standard Package