
M95640-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16056-2-ND - Tape & Reel (TR) 497-16056-1-ND - Cut Tape (CT) 497-16056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRDW8TP/K |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRDW8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$24.40000 | NT$244 |
| 25 | NT$23.76000 | NT$594 |
| 50 | NT$23.28000 | NT$1,164 |
| 100 | NT$22.76000 | NT$2,276 |
| 250 | NT$22.08400 | NT$5,521 |
| 500 | NT$21.56800 | NT$10,784 |
| 1,000 | NT$21.05300 | NT$21,053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$14.80800 | NT$59,232 |
| 8,000 | NT$14.43775 | NT$115,502 |
| 12,000 | NT$14.22367 | NT$170,684 |
| 20,000 | NT$14.04730 | NT$280,946 |

