
STD11N50M2 | |
|---|---|
DigiKey Part Number | 497-STD11N50M2TR-ND - Tape & Reel (TR) 497-STD11N50M2CT-ND - Cut Tape (CT) 497-STD11N50M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11N50M2 |
Description | MOSFET N-CH 500V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 530mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$49.00000 | NT$49 |
| 10 | NT$30.90000 | NT$309 |
| 100 | NT$20.58000 | NT$2,058 |
| 500 | NT$16.13400 | NT$8,067 |
| 1,000 | NT$14.70600 | NT$14,706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$13.15920 | NT$32,898 |
| 5,000 | NT$12.20340 | NT$61,017 |
| 7,500 | NT$11.71640 | NT$87,873 |
| 12,500 | NT$11.51984 | NT$143,998 |

