
STEF05LPUR | |
|---|---|
DigiKey Part Number | STEF05LPUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STEF05LPUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF05LPUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 8V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$37.33300 | NT$111,999 |
| 6,000 | NT$36.57917 | NT$219,475 |
| 9,000 | NT$36.20178 | NT$325,816 |

