


STL100N10F7 | |
|---|---|
DigiKey Part Number | 497-13649-2-ND - Tape & Reel (TR) 497-13649-1-ND - Cut Tape (CT) 497-13649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL100N10F7 |
Description | MOSFET N-CH 100V 80A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 5W (Ta), 100W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL100N10F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5680 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$99.00000 | NT$99 |
| 10 | NT$63.90000 | NT$639 |
| 100 | NT$44.22000 | NT$4,422 |
| 500 | NT$36.97200 | NT$18,486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$30.20300 | NT$90,609 |


