


STM32F030K6T6TR | |
|---|---|
DigiKey Part Number | 497-17334-2-ND - Tape & Reel (TR) 497-17334-1-ND - Cut Tape (CT) 497-17334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F030K6T6TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030K6T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$64.00000 | NT$64 |
| 10 | NT$46.70000 | NT$467 |
| 25 | NT$42.52000 | NT$1,063 |
| 100 | NT$37.88000 | NT$3,788 |
| 250 | NT$35.67600 | NT$8,919 |
| 500 | NT$34.34200 | NT$17,171 |
| 1,000 | NT$33.24600 | NT$33,246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | NT$32.13375 | NT$77,121 |
| 4,800 | NT$31.42833 | NT$150,856 |
| 7,200 | NT$31.07514 | NT$223,741 |





















