
STM32G030F6P6TR | |
|---|---|
DigiKey Part Number | 497-STM32G030F6P6TR-ND - Tape & Reel (TR) 497-STM32G030F6P6TRCT-ND - Cut Tape (CT) 497-STM32G030F6P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G030F6P6TR |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32G030F6P6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$45.00000 | NT$45 |
| 10 | NT$32.80000 | NT$328 |
| 25 | NT$29.64000 | NT$741 |
| 100 | NT$26.26000 | NT$2,626 |
| 250 | NT$24.63600 | NT$6,159 |
| 500 | NT$23.65600 | NT$11,828 |
| 1,000 | NT$22.85200 | NT$22,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$22.00240 | NT$55,006 |
| 5,000 | NT$21.49040 | NT$107,452 |
| 7,500 | NT$21.23400 | NT$159,255 |
| 12,500 | NT$20.94992 | NT$261,874 |














