


STM32L010C6T6 | |
|---|---|
DigiKey Part Number | 497-19662-ND |
Manufacturer | |
Manufacturer Product Number | STM32L010C6T6 |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L010C6T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$64.00000 | NT$64 |
| 10 | NT$47.40000 | NT$474 |
| 25 | NT$43.16000 | NT$1,079 |
| 100 | NT$38.46000 | NT$3,846 |
| 250 | NT$36.22400 | NT$9,056 |
| 500 | NT$34.87400 | NT$17,437 |
| 1,500 | NT$33.20800 | NT$49,812 |
| 3,000 | NT$32.39267 | NT$97,178 |
| 6,000 | NT$31.72150 | NT$190,329 |


















