


STM32L011F4U6TR | |
|---|---|
DigiKey Part Number | 497-17478-2-ND - Tape & Reel (TR) 497-17478-1-ND - Cut Tape (CT) 497-17478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011F4U6TR |
Description | IC MCU 32BIT 16KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011F4U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$54.00000 | NT$54 |
| 10 | NT$39.20000 | NT$392 |
| 25 | NT$35.60000 | NT$890 |
| 100 | NT$31.62000 | NT$3,162 |
| 250 | NT$29.72000 | NT$7,430 |
| 500 | NT$28.57800 | NT$14,289 |
| 1,000 | NT$27.63700 | NT$27,637 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$26.47400 | NT$79,422 |
| 6,000 | NT$25.90500 | NT$155,430 |
| 9,000 | NT$25.61989 | NT$230,579 |























