


STM32L412KBT6 | |
|---|---|
DigiKey Part Number | 497-18229-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412KBT6 |
Description | IC MCU 32BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412KBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$126.00000 | NT$126 |
| 10 | NT$95.20000 | NT$952 |
| 25 | NT$87.44000 | NT$2,186 |
| 100 | NT$78.87000 | NT$7,887 |
| 250 | NT$74.78000 | NT$18,695 |
| 500 | NT$72.31400 | NT$36,157 |
| 1,000 | NT$70.28500 | NT$70,285 |
| 2,500 | NT$68.14320 | NT$170,358 |
| 5,000 | NT$66.85260 | NT$334,263 |

















