
STM6519APAAUB6F | |
|---|---|
DigiKey Part Number | 497-12921-2-ND - Tape & Reel (TR) 497-12921-1-ND - Cut Tape (CT) 497-12921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6519APAAUB6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | STM6519APAAUB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$43.00000 | NT$43 |
| 10 | NT$31.50000 | NT$315 |
| 25 | NT$28.56000 | NT$714 |
| 100 | NT$25.26000 | NT$2,526 |
| 250 | NT$23.69200 | NT$5,923 |
| 500 | NT$22.74600 | NT$11,373 |
| 1,000 | NT$21.96800 | NT$21,968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$21.00567 | NT$63,017 |
| 6,000 | NT$20.53483 | NT$123,209 |
| 9,000 | NT$20.29900 | NT$182,691 |
| 15,000 | NT$20.03780 | NT$300,567 |









