
STTH1L06RL | |
|---|---|
DigiKey Part Number | 497-3242-2-ND - Tape & Reel (TR) 497-3242-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH1L06RL |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1L06RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$4.50000 | NT$45 |
| 100 | NT$3.27000 | NT$327 |
| 500 | NT$2.99200 | NT$1,496 |
| 1,000 | NT$2.79700 | NT$2,797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.13640 | NT$10,682 |
| 10,000 | NT$1.66780 | NT$16,678 |




