
TL074BCDT | |
|---|---|
DigiKey Part Number | 497-18881-2-ND - Tape & Reel (TR) 497-18881-1-ND - Cut Tape (CT) 497-18881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074BCDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074BCDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$30.80000 | NT$308 |
| 25 | NT$27.84000 | NT$696 |
| 100 | NT$24.61000 | NT$2,461 |
| 250 | NT$23.07600 | NT$5,769 |
| 500 | NT$22.15000 | NT$11,075 |
| 1,000 | NT$21.38900 | NT$21,389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$20.58480 | NT$51,462 |
| 5,000 | NT$20.10000 | NT$100,500 |
| 7,500 | NT$19.85733 | NT$148,930 |
| 12,500 | NT$19.58832 | NT$244,854 |
| 17,500 | NT$19.43120 | NT$340,046 |

