
TL431AIL3T | |
|---|---|
DigiKey Part Number | 497-11295-2-ND - Tape & Reel (TR) 497-11295-1-ND - Cut Tape (CT) 497-11295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIL3T |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIL3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.40000 | NT$64 |
| 25 | NT$5.64000 | NT$141 |
| 100 | NT$4.83000 | NT$483 |
| 250 | NT$4.45200 | NT$1,113 |
| 500 | NT$4.22000 | NT$2,110 |
| 1,000 | NT$4.02900 | NT$4,029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.79367 | NT$11,381 |
| 6,000 | NT$3.67850 | NT$22,071 |
| 9,000 | NT$3.62089 | NT$32,588 |
| 15,000 | NT$3.55700 | NT$53,355 |
| 21,000 | NT$3.51967 | NT$73,913 |
| 30,000 | NT$3.48377 | NT$104,513 |
| 75,000 | NT$3.40644 | NT$255,483 |






