VL53L0CXV0DH/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VL53L0CXV0DH/1
Getting Started with STM32LF Discovery Kit IoT Node
STMicroelectronics STM32L4 IoT Discovery Kit | Digi-Key Daily

VL53L0CXV0DH/1

DigiKey Part Number
497-16538-2-ND - Tape & Reel (TR)
497-16538-1-ND - Cut Tape (CT)
497-16538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L0CXV0DH/1
Description
SENSOR OPTICAL 24CM I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 200cm I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L0CXV0DH/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
200cm
Output Type
I2C
Voltage - Supply
-
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,974
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$181.00000NT$181
10NT$135.20000NT$1,352
100NT$107.97000NT$10,797
500NT$96.38400NT$48,192
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$85.35060NT$426,753
Manufacturers Standard Package