PPTC032LFBN-(RC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPTC032LFBN-(RC)
PPTC032LFBN-RC
PPTC032LFBN-RC

PPTC032LFBN-RC

DigiKey Part Number
S7071-ND
Manufacturer
Manufacturer Product Number
PPTC032LFBN-RC
Description
CONN HDR 6POS 0.1 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC032LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,723
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$17.00000NT$17
10NT$14.30000NT$143
100NT$12.13000NT$1,213
500NT$10.82600NT$5,413
1,000NT$10.30900NT$10,309
5,000NT$9.20160NT$46,008
10,000NT$8.76270NT$87,627
Manufacturers Standard Package