PPTC051LGBN-RC, PPTC051LGBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPTC051LGBN-RC, PPTC051LGBN
PPTC051LGBN-RC
PPTC051LGBN-RC

PPTC051LGBN-RC

DigiKey Part Number
S5441-ND
Manufacturer
Manufacturer Product Number
PPTC051LGBN-RC
Description
CONN HDR 5POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.124" (3.15mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,577
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$18.00000NT$18
10NT$15.50000NT$155
100NT$13.16000NT$1,316
500NT$11.74600NT$5,873
1,000NT$11.18400NT$11,184
5,000NT$9.98340NT$49,917
10,000NT$9.50700NT$95,070
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.