3502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3502
3502
3502

3502

DigiKey Part Number
SC1138-ND
Manufacturer
Manufacturer Product Number
3502
Description
CONN RCA PLUG MONO 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.125" (3.18mm ID), 0.370" (9.40mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-40°C ~ 85°C
Voltage - Rated
500VAC
Current Rating (Amps)
6 A
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
-
Contact Material
Copper Alloy
Cable Opening
0.200" (5.08mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$150.00000NT$150
10NT$127.70000NT$1,277
25NT$119.68000NT$2,992
50NT$113.98000NT$5,699
100NT$108.53000NT$10,853
250NT$101.73200NT$25,433
500NT$96.87800NT$48,439
1,000NT$92.25700NT$92,257
2,500NT$86.48720NT$216,218
Manufacturers Standard Package