35HDLBAU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35HDLBAU
35HDLBAU
35HDLBAU

35HDLBAU

DigiKey Part Number
SC1484-ND
Manufacturer
Manufacturer Product Number
35HDLBAU
Description
CONN PLUG STEREO 3.5MM 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.139" (3.53mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
250VAC, 140VDC
Current Rating (Amps)
4 A
Mating Length/Depth
0.560" (14.20mm)
Contact Material - Plating
Gold
Body Material
Copper Alloy
Body Color
Gold, Black
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Cable Opening
0.290" (7.37mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$714.00000NT$714
10NT$606.60000NT$6,066
25NT$568.56000NT$14,214
50NT$541.44000NT$27,072
100NT$515.60000NT$51,560
300NT$477.18000NT$143,154
500NT$460.31200NT$230,156
Manufacturers Standard Package