


EHRJ45D6S | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6S-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6S |
Description | CONN, RJ45, CAT6 SHIELDED, DIECA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EHRJ45D6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$792.00000 | NT$792 |
| 10 | NT$673.40000 | NT$6,734 |
| 25 | NT$631.28000 | NT$15,782 |
| 50 | NT$601.14000 | NT$30,057 |
| 100 | NT$572.47000 | NT$57,247 |
| 300 | NT$529.81000 | NT$158,943 |
| 500 | NT$511.08000 | NT$255,540 |









