



EHRJ45P6 | |
|---|---|
DigiKey Part Number | EHRJ45P6-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45P6 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$692.00000 | NT$692 |
| 10 | NT$588.10000 | NT$5,881 |
| 25 | NT$551.28000 | NT$13,782 |
| 50 | NT$524.96000 | NT$26,248 |
| 100 | NT$499.91000 | NT$49,991 |
| 250 | NT$468.64400 | NT$117,161 |
| 500 | NT$446.30400 | NT$223,152 |





