P11501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11501

DigiKey Part Number
SC1511-ND
Manufacturer
Manufacturer Product Number
P11501
Description
LOCK NUT 3/8" CPPR ALY 1/4"-32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/4"-32 Locknut Nut 0.375" (9.53mm) 3/8" Copper Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
1/4"-32
Thickness
0.062" (1.57mm) 1/16"
Width
0.375" (9.53mm) 3/8"
Material
Copper Alloy
Plating
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$15.00000NT$15
5NT$12.60000NT$63
10NT$11.70000NT$117
25NT$10.64000NT$266
50NT$9.94000NT$497
100NT$9.32000NT$932
250NT$8.60800NT$2,152
500NT$8.13600NT$4,068
1,000NT$7.71300NT$7,713
Manufacturers Standard Package