
TTC-5017 | |
|---|---|
DigiKey Part Number | MT7207-ND |
Manufacturer | |
Manufacturer Product Number | TTC-5017 |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 59Ohm | |
DC Resistance (DCR) - Secondary | 59Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 4kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 1.5dB Max @ 1kHz | |
Return Loss | 14dB Min @ 200Hz ~ 4kHz | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | UL60950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.571" W (15.00mm x 14.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$106.74175 | NT$426,967 |



